Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Light Grey Lid, 105 x 75 x 55mm
- RS Stock No.:
- 268-1660
- Mfr. Part No.:
- RP1090
- Brand:
- Hammond
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$24.58
(exc. GST)
$27.04
(inc. GST)
Units | Per unit |
---|---|
1 + | $24.58 |
- RS Stock No.:
- 268-1660
- Mfr. Part No.:
- RP1090
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Hammonds RP Polycarbonate Project Enclosure is an extremely versatile and incredibly popular solution to protect your sensitive electronics from the weather, corrosion, dirt, water and occasional submersion. Polycarbonate enclosures are lightweight, making them easy to carry and install.
Extremely durable and resistant to impacts
Robust design
Robust design
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 105 mm |
External Height | 55 mm |
External Width | 75 mm |
External Dimensions | 105 x 75 x 55mm |
IP Rating | IP65 |
Colour | Light Grey |
Lid Colour | Light Grey |
Flanged | No |
Series | RP |
Related links
- Hammond RP Series Light Grey Polycarbonate General Purpose...
- Hammond RP Series Light Grey Polycarbonate General Purpose...
- Hammond RP Series Light Grey ABS General Purpose Enclosure, IP65,...
- Hammond RP Series Light Grey Polycarbonate General Purpose...
- Hammond RP Series Light Grey Polycarbonate General Purpose...
- Hammond RP Series Light Grey ABS General Purpose Enclosure, IP65,...
- Hammond RP Series Light Grey ABS General Purpose Enclosure, IP65,...
- Hammond RP Series Light Grey ABS General Purpose Enclosure, IP65,...