Legrand Grey Plastic Junction Box, IP55, 190mm 290 mm

Subtotal (1 unit)*

$304.00

(exc. GST)

$334.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$304.00

*price indicative

RS Stock No.:
266-0350
Mfr. Part No.:
0 359 71
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Junction Box

Material

Plastic

Width

190mm

Height

290mm

IP Rating

IP55

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Legrand Atlantic, plastic industrial case, waterproof, for the protection of electrical and electronic components against external aggressions, its fixing of IP2X terminal blocks in the upper part and possibility of fixing equipment on rail or solid plate.

Gray color

IK08 impact resistance

Plastic housing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy