Hammond ABS Enclosure, 75 x 146 x 75mm
- RS Stock No.:
- 265-7264
- Mfr. Part No.:
- RZ0353C
- Brand:
- Hammond
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$31.69
(exc. GST)
$34.86
(inc. GST)
Units | Per unit |
---|---|
1 + | $31.69 |
- RS Stock No.:
- 265-7264
- Mfr. Part No.:
- RZ0353C
- Brand:
- Hammond
Related links
- Hammond ABS Enclosure, 75 x 146 x 75mm
- Hammond Polycarbonate Enclosure, 75 x 146 x 75mm
- Hammond ABS General Purpose Enclosure, 75 x 146 x 186mm
- Hammond ABS Enclosure, 75 x 120 x 75mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure, IP65,...
- Hammond ABS Enclosure, 222 x 146 x 55mm
- Hammond ABS Enclosure, 55 x 146 x 55mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure, IP65,...