Hammond Polycarbonate Enclosure, 75 x 146 x 75mm
- RS Stock No.:
- 265-7242
- Mfr. Part No.:
- RZ0232C
- Brand:
- Hammond
Subtotal (1 unit)**
$42.52
(exc. GST)
$46.77
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $42.52 |
**price indicative
Related links
- Hammond ABS General Purpose Enclosure, 75 x 146 x 186mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure Clear...
- RS PRO Polycarbonate Enclosure, 75 x 75 x 190mm
- RS PRO Polycarbonate Enclosure, 75 x 100 x 150mm
- Fibox Grey Polycarbonate Enclosure IP67 130 x 130 x 75mm
- Fibox Grey Polycarbonate Enclosure IP67 180 x 130 x 75mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 146 x 146 x 57mm
- Hammond ABS Enclosure, 222 x 146 x 55mm