Hammond RL Series Black, Light Grey Acrylonitrile Butadiene Styrene, Plastic Enclosure, IP54, 35.1 mm x 125 mm x 80.01
- RS Stock No.:
- 260-2174
- Mfr. Part No.:
- RL6215-FBK
- Brand:
- Hammond
Subtotal (1 unit)*
$8.76
(exc. GST)
$9.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.76 |
*price indicative
- RS Stock No.:
- 260-2174
- Mfr. Part No.:
- RL6215-FBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Acrylonitrile Butadiene Styrene, Plastic | |
| Product Type | Enclosure | |
| External Height | 35.1mm | |
| External Length | 125mm | |
| External Width | 80.01mm | |
| IP Rating | IP54 | |
| Colour | Black, Light Grey | |
| Hazardous Area Certification | No | |
| Series | RL | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Acrylonitrile Butadiene Styrene, Plastic | ||
Product Type Enclosure | ||
External Height 35.1mm | ||
External Length 125mm | ||
External Width 80.01mm | ||
IP Rating IP54 | ||
Colour Black, Light Grey | ||
Hazardous Area Certification No | ||
Series RL | ||
Standards/Approvals UL94 HB | ||
- COO (Country of Origin):
- TW
The Hammond designed to house P.C. boards for hand-held use. Molded in light grey or black general purpose ABS plastic with a light texture.
P.C. board standoffs are molded into both halves of the enclosure
Designed to meet IP54
All sizes also available in a flanged lid version
Includes four M3 x 25mm self-tapping lid screws
Includes four M2.6 x 6mm self-tapping P.C. board screws
- RS Stock No. 2602181
- Mfr. Part No. RL6365-F
Each
$14.81
- RS Stock No. 2602178
- Mfr. Part No. RL6335-FBK
Each
$12.10
- RS Stock No. 2602182
- Mfr. Part No. RL6365-FBK
Each
$15.31
- RS Stock No. 2602201
- Mfr. Part No. RL6685-FBK
Each
$28.73
Related links
- Hammond RL Series Light Grey Acrylonitrile Butadiene Styrene IP54 24.89 mm 80.01 mm
- Hammond RL Series Black Acrylonitrile Butadiene Styrene Enclosure 124.97 mm, 100.08
- Hammond RL Series Light Grey Acrylonitrile Butadiene Styrene IP54 39.88 mm 59.94 mm
- Hammond RL Series Light Grey Acrylonitrile Butadiene Styrene IP54 89.92 mm 100.08 mm
- Hammond RL Series Light Grey Acrylonitrile Butadiene Styrene IP54 100.08 mm 150.11 mm
- Hammond RL Series Light Grey Acrylonitrile Butadiene Styrene IP54 29.97 mm 65.02 mm
- Hammond RL6 Series Light Grey Acrylonitrile Butadiene Styrene Enclosure 124.97 mm, 80.01
- Hammond RL Series Light Grey Plastic IP54 70.1 mm 124.97 mm












