RS Better World

Schneider Electric PanelSeT Series Light Grey Light Grey Lid Steel General Purpose Enclosure, 380 mm x 600 mm x 500 mm

Subtotal (1 unit)*

$926.11

(exc. GST)

$1,018.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$926.11

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-6869
Mfr. Part No.:
NSYOPB6U5F
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Steel

Product Type

General Purpose Enclosure

External Height

380mm

External Length

600mm

External Width

500mm

Lid Colour

Light Grey

Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Wall

Series

PanelSeT

Standards/Approvals

CHINA RoHS, EIA-310D, EU RoHS, IEC 60297-3-100, REACH

Weight

19.28kg

Better World Product

Yes

Transparent Door

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
RO
The Schneider Electric wall-mounting enclosure made from folded and welded sheet steel, powder paint, leather-grain finish, RAL 7035 light grey epoxy-polyester. The Enclosure is made up of a body, 2 hinged and removable side panels, 19-inch fixed uprights and a security glass transparent door. Rating of protection against object IP20, and against impact IK08 for the glazed door.

6U rack unit

19-inch rack

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy