Schneider Electric PanelSeT Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP20, IK08, 600 mm x 650

Subtotal (1 unit)*

$1,510.58

(exc. GST)

$1,661.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,510.58

*price indicative

RS Stock No.:
256-6853
Mfr. Part No.:
NSYOPB12U6P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

General Purpose Enclosure

Body Material

Steel

External Height

600mm

External Width

600mm

External Length

650mm

IP Rating

IP20

Colour

Light Grey

Lid Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Wall

Series

PanelSeT

Weight

30.62kg

Standards/Approvals

REACH, IEC 60297-3-100, EU RoHS, EIA-310D, CHINA RoHS

Transparent Door

Yes

IK Rating

IK08

RoHS Status: Exempt

COO (Country of Origin):
RO
The Schneider Electric wall-mounting enclosure made from folded and welded sheet steel, powder paint, leather-grain finish, RAL 7035 light grey epoxy-polyester. The Enclosure is made up of a body 2 hinged and removable side panels, 19-inch fixed uprights and a security glass transparent door. Fixed 19-inch rack that accept up to 3kg per Unit, maximum 50kg per enclosure.

Number of rack unit 12U

Glazed door

Light grey color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy