Schneider Electric PanelSeT Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP20, IK08, 500 mm x 915
- RS Stock No.:
- 256-6865
- Mfr. Part No.:
- NSYOPB18U5P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,645.55
(exc. GST)
$1,810.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,645.55 |
*price indicative
- RS Stock No.:
- 256-6865
- Mfr. Part No.:
- NSYOPB18U5P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| Product Type | General Purpose Enclosure | |
| External Height | 500mm | |
| External Length | 915mm | |
| External Width | 600mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Internal Mount Type | Wall | |
| Standards/Approvals | CHINA RoHS, EIA-310D, EU RoHS, IEC 60297-3-100, REACH | |
| Weight | 33kg | |
| Transparent Door | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
Product Type General Purpose Enclosure | ||
External Height 500mm | ||
External Length 915mm | ||
External Width 600mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Internal Mount Type Wall | ||
Standards/Approvals CHINA RoHS, EIA-310D, EU RoHS, IEC 60297-3-100, REACH | ||
Weight 33kg | ||
Transparent Door Yes | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Schneider Electric wall-mounting enclosure made from folded and welded sheet steel, powder paint, leather-grain finish, RAL 7035 light grey epoxy-polyester. The Enclosure is made up of a body 2 hinged and removable side panels, 19-inch fixed uprights and a security glass transparent door. Fixed 19-inch rack that accept up to 3kg per Unit, maximum 50kg per enclosure.
Number of rack unit 18U
Glazed door
Light grey color
RS Better World
- RS Stock No. 2566863
- Mfr. Part No. NSYOPB18U5F
Each
$1,339.55
RS Better World
- RS Stock No. 2566867
- Mfr. Part No. NSYOPB21U5F
Each
$1,437.99
RS Better World
- RS Stock No. 2566874
- Mfr. Part No. NSYOPB9U5P
Each
$2,095.80
RS Better World
- RS Stock No. 2566862
- Mfr. Part No. NSYOPB18U4F
Each
$1,265.24
Related links
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 500 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 400 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 500 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 500 mm 515 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 500 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 600 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 515 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 600 mm 600 mm











