Schneider Electric PanelSeT Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP20, IK08, 500 mm x 915
- RS Stock No.:
- 256-6863
- Mfr. Part No.:
- NSYOPB18U5F
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,452.01
(exc. GST)
$1,597.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,452.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-6863
- Mfr. Part No.:
- NSYOPB18U5F
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| Product Type | General Purpose Enclosure | |
| External Height | 500mm | |
| External Length | 915mm | |
| External Width | 600mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Wall | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS, IEC 60297-3-100, REACH, CHINA RoHS, EIA-310D | |
| Weight | 31.72kg | |
| Better World Product | Yes | |
| Transparent Door | Yes | |
| IK Rating | IK08 | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
Product Type General Purpose Enclosure | ||
External Height 500mm | ||
External Length 915mm | ||
External Width 600mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Wall | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS, IEC 60297-3-100, REACH, CHINA RoHS, EIA-310D | ||
Weight 31.72kg | ||
Better World Product Yes | ||
Transparent Door Yes | ||
IK Rating IK08 | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- RO
Related links
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 500 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 400 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 500 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 500 mm 515 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 500 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 600 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 515 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 600 mm 600 mm
