RS Better World

Schneider Electric PanelSeT Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP20, IK08, 600 mm x 751.8

Subtotal (1 unit)*

$1,057.57

(exc. GST)

$1,163.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,057.57

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-6846
Mfr. Part No.:
NSYKDB15U6F
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

General Purpose Enclosure

Body Material

Steel

External Height

600mm

External Length

751.8mm

External Width

600mm

IP Rating

IP20

Lid Colour

Light Grey

Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Wall

Series

PanelSeT

Weight

25.96kg

Standards/Approvals

IEC 60297-3-100, EIA-310E, REACH, RoHS

Better World Product

Yes

IK Rating

IK08

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
IN
The Schneider Electric wall mounted KD box has light grey color and its front door is removable.

Number of rack unit 15U

Wall mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy