Hammond 1444 Series Natural Aluminium General Purpose Enclosure, 431.8 mm x 152.4 mm x 381 mm

Subtotal (1 unit)*

$156.18

(exc. GST)

$171.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.18

*price indicative

RS Stock No.:
256-6253
Mfr. Part No.:
1444-17156
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

General Purpose Enclosure

External Height

431.8mm

External Length

152.4mm

External Width

381mm

Colour

Natural

Hazardous Area Certification

No

Mounting plate

Yes

Series

1444

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CA
The Hammond 1444 series spot welded heavy duty construction chassis has natural aluminium finish. Side panels are made from solid walnut and routed out to fit over ends of chassis. Walnut side panels attach with four machine screws & lock washers (included) into metal inserts to avoid wood damage. Screws should not be torqued past 4.43 lbf.in ( 50 cN.m).

Usable surface of chassis front, back and top are reduced by roughly 7/8” (22 mm) due to inset in walnut sides

Optional bottom plates are punched with 4 holes – 3/16” diameter

Each
$56.36
Each
$127.99
Each
$31.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy