Hammond 1590ZGRP Series Grey Grey Lid Glass Reinforced Polyester Enclosure, IP66, IK08, 55 mm x 110 mm x 75 mm

Subtotal (1 unit)*

$67.82

(exc. GST)

$74.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.82

*price indicative

RS Stock No.:
253-9693
Mfr. Part No.:
1590ZGRP082
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Glass Reinforced Polyester

Product Type

Enclosure

External Height

55mm

External Width

75mm

External Length

110mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Hazardous Area Certification

North American Mark of Safety - cUL, UL

Mounting plate

Yes

Internal Mount Type

Shelf

Series

1590ZGRP

Standards/Approvals

cULus, RoHS, UL Listed

IK Rating

IK08

Transparent Door

No

Gasket Material

Rubber

COO (Country of Origin):
HU
The Hammond watertight GRP enclosure is made up of 4X glass reinforced polyester material. It includes lid with gasket with two piece tongue & groove construction. The enclosure has internal mounting shelf & bonding/mounting nuts moulded in. It is easy wall mounting via through box - blind hole construction, outside of the gasket protection.

Heavy duty, thick wall design

100 to 120°C heat and -40°C cold resistant

Impact rating of IK08 per IEC62262

Lid contains self captivated stainless steel screws

North American Mark of Safety - C UL & UL listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy