Hammond 1590ZGRP Series Grey Grey Lid Glass Reinforced Polyester Enclosure, IP66, IK08, 75 mm x 81 mm x 75 mm
- RS Stock No.:
- 254-3363
- Mfr. Part No.:
- 1590ZGRP084
- Brand:
- Hammond
Subtotal (1 unit)*
$51.28
(exc. GST)
$56.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.28 |
*price indicative
- RS Stock No.:
- 254-3363
- Mfr. Part No.:
- 1590ZGRP084
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Glass Reinforced Polyester | |
| Product Type | Enclosure | |
| External Height | 75mm | |
| External Length | 81mm | |
| External Width | 75mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | UL, North American Mark of Safety - cUL, 4X | |
| Mounting plate | Yes | |
| Internal Mount Type | Shelf | |
| Series | 1590ZGRP | |
| Standards/Approvals | UL Listed, RoHS, cULus | |
| IK Rating | IK08 | |
| Gasket Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Glass Reinforced Polyester | ||
Product Type Enclosure | ||
External Height 75mm | ||
External Length 81mm | ||
External Width 75mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification UL, North American Mark of Safety - cUL, 4X | ||
Mounting plate Yes | ||
Internal Mount Type Shelf | ||
Series 1590ZGRP | ||
Standards/Approvals UL Listed, RoHS, cULus | ||
IK Rating IK08 | ||
Gasket Material Rubber | ||
- COO (Country of Origin):
- HU
The Hammond watertight GRP enclosure is made up of 4X glass reinforced polyester material. It includes lid with gasket with two piece tongue & groove construction. The enclosure has internal mounting shelf & bonding/mounting nuts moulded in. It is easy wall mounting via through box - blind hole construction, outside of the gasket protection.
Heavy duty, thick wall design
100 to 120°C heat and -40°C cold resistant
Impact rating of IK08 per IEC62262
Lid contains self captivated stainless steel screws
North American Mark of Safety - C UL & UL listed
Related links
- Hammond 1590ZGRP Series Grey Glass Reinforced Polyester Enclosure IK08 55 mm 75 mm
- Hammond 1590ZGRP Series Grey Glass Reinforced Polyester Enclosure IK08 55 mm 75 mm
- Hammond 1590ZGRP Series Grey Glass Reinforced Polyester Enclosure IK08 55 mm 75 mm
- Hammond 1590ZGRP Series Grey Glass Reinforced Polyester Enclosure IK08 55 mm 75 mm
- Hammond 1590ZGRP Series Grey Glass Reinforced Polyester Enclosure IK08 90 mm 160 mm
- Hammond 1590ZGRP Series Grey Glass Reinforced Polyester Enclosure IK08 90 mm 160 mm
- Hammond 1590ZGRP Series Grey Glass Reinforced Polyester Enclosure IK08 120 mm 251 mm
- Hammond 1590ZGRP Series Grey Glass Reinforced Polyester Enclosure IK08 161 mm 251 mm
