Hammond Glass Reinforced Polyester Enclosure, 81 x 75 x 55mm
- RS Stock No.:
- 254-3361
- Mfr. Part No.:
- 1590ZGRP081
- Brand:
- Hammond
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$50.11
(exc. GST)
$55.12
(inc. GST)
Units | Per unit |
---|---|
1 + | $50.11 |
- RS Stock No.:
- 254-3361
- Mfr. Part No.:
- 1590ZGRP081
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Hammond watertight GRP enclosure is made up of 4X glass reinforced polyester material. It includes lid with gasket with two piece tongue & groove construction. The enclosure has internal mounting shelf & bonding/mounting nuts moulded in. It is easy wall mounting via through box - blind hole construction, outside of the gasket protection.
Heavy duty, thick wall design
100 to 120°C heat and -40°C cold resistant
Impact rating of IK08 per IEC62262
Lid contains self captivated stainless steel screws
North American Mark of Safety - C UL & UL listed
100 to 120°C heat and -40°C cold resistant
Impact rating of IK08 per IEC62262
Lid contains self captivated stainless steel screws
North American Mark of Safety - C UL & UL listed
Specifications
Attribute | Value |
---|---|
Body Material | Glass Reinforced Polyester |
External Length | 81 mm |
External Height | 55 mm |
External Width | 75 mm |
External Dimensions | 81 x 75 x 55mm |
Range | 1590ZGRP |
Related links
- Hammond Glass Reinforced Polyester Enclosure, 81 x 75 x 75mm
- Hammond Glass Reinforced Polyester Enclosure, 110 x 75 x 55mm
- Hammond Glass Reinforced Polyester Enclosure, 160 x 75 x 55mm
- Hammond Glass Reinforced Polyester Enclosure, 190 x 75 x 55mm
- Rose Polyester Standard Series Grey Glass Fibre Reinforced...
- Rose Polyester Standard Series Grey Glass Fibre Reinforced...
- Hammond 1590ZGRPBK Series Fibreglass Reinforced Polyester...
- Hammond 1590ZGRPBK Series Black Fibreglass Reinforced Polyester...