Takachi Electric Industrial Flanged RPI Series Metallic Silver Metallic Silver Lid Aluminium Aluminium Case, 37 mm x 95

Subtotal (1 unit)*

$32.02

(exc. GST)

$35.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.02

*price indicative

RS Stock No.:
253-2924
Mfr. Part No.:
RPI-4B-1
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

Product Type

Aluminium Case

External Height

37mm

Ventilated

Yes

External Width

65mm

External Length

95mm

Colour

Metallic Silver

Lid Colour

Metallic Silver

Flanged

Yes

Shielding

Yes

Hazardous Area Certification

No

Series

RPI

Standards/Approvals

RoHS

Weight

136g

COO (Country of Origin):
JP
The Takachi Electric Industrial is a Raspberry Pi aluminium case which is polished and has elegant metallic silver finish. The internal part is made to be conductive.

Color is metallic silver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy