Takachi Electric Industrial HD Series Metallic Silver Aluminium Aluminium Case, 37 mm x 95 mm x 65 mm
- RS Stock No.:
- 253-2876
- Mfr. Part No.:
- HD7-7-10S
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$94.15
(exc. GST)
$103.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.15 |
*price indicative
- RS Stock No.:
- 253-2876
- Mfr. Part No.:
- HD7-7-10S
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Aluminium Case | |
| Body Material | Aluminium | |
| External Height | 37mm | |
| Ventilated | Yes | |
| External Width | 65mm | |
| External Length | 95mm | |
| Colour | Metallic Silver | |
| Hazardous Area Certification | No | |
| Series | HD | |
| Standards/Approvals | No | |
| Weight | 129g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Aluminium Case | ||
Body Material Aluminium | ||
External Height 37mm | ||
Ventilated Yes | ||
External Width 65mm | ||
External Length 95mm | ||
Colour Metallic Silver | ||
Hazardous Area Certification No | ||
Series HD | ||
Standards/Approvals No | ||
Weight 129g | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial aluminium case is an aluminium case which has distinctive design. It has polished, elegant and sleek metallic silver finish. It is suitable for many different devices.
It has Rubber feet
Color is metallic silver
Related links
- Takachi Electric Industrial HD Series Metallic Silver Aluminium Aluminium Case 37 mm 65 mm
- Takachi Electric Industrial RPI Series Metallic Silver Aluminium Aluminium Case 37 mm 65 mm
- Takachi Electric Industrial HD Series Metallic Silver Aluminium Aluminium Case 48 mm 95 mm
- Takachi Electric Industrial HD Series Metallic Silver Aluminium Aluminium Case 65 mm 151 mm
- Takachi Electric Industrial HD Series Metallic Silver Aluminium Aluminium Case 60 mm 157 mm
- Takachi Electric Industrial HD Series Metallic Silver Aluminium Aluminium Case 50 mm 111 mm
- Takachi Electric Industrial HD Series Metallic Silver Aluminium Aluminium Case 75 mm 192 mm
- Takachi Electric Industrial HD Series Metallic Silver Aluminium Aluminium Case 180 mm 260 mm
