Bopla Unimas Series Light Grey Light Grey Lid Polystyrene Unimas Enclosure, IP40, 60 mm x 110 mm x 107 mm
- RS Stock No.:
- 239-2686
- Mfr. Part No.:
- 26110000 U 110-7035
- Brand:
- Bopla
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$24.49
(exc. GST)
$26.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $24.49 | - |
| 5 - 9 | $23.74 | 3% |
| 10 - 14 | $23.03 | 5% |
| 15 - 19 | $22.34 | 8% |
| 20 + | $21.67 | 11% |
*price indicative
- RS Stock No.:
- 239-2686
- Mfr. Part No.:
- 26110000 U 110-7035
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Unimas Enclosure | |
| Body Material | Polystyrene | |
| External Height | 60mm | |
| External Width | 107mm | |
| External Length | 110mm | |
| IP Rating | IP40 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Internal Mount Type | PCB Mounting Boss | |
| Mounting plate | No | |
| Series | Unimas | |
| Standards/Approvals | REACH, RoHS | |
| Gasket Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Unimas Enclosure | ||
Body Material Polystyrene | ||
External Height 60mm | ||
External Width 107mm | ||
External Length 110mm | ||
IP Rating IP40 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Internal Mount Type PCB Mounting Boss | ||
Mounting plate No | ||
Series Unimas | ||
Standards/Approvals REACH, RoHS | ||
Gasket Material Polystyrene | ||
- COO (Country of Origin):
- RO
The Bopla Unimas enclosures comes in 4 different sizes and also the front panels is available in various materials. It provides numerous installation options for PCBs(horizontal and vertical) and has large mounting space for rectangular PCBs.
Optimised for time-saving mounting
Separate front panels for easy processing
Concealed (invisible) arrangement of screws
Plug-in options for vertical PCB mounting
Timeless design and clear styling
Related links
- Bopla Unimas Series Light Grey Polystyrene Unimas Enclosure 135 mm, 132 mm
- Bopla Unimas Series Light Grey Polystyrene Unimas Enclosure 85 mm, 81 mm
- Bopla Unimas Series Light Grey Polystyrene Unimas Enclosure 160 mm, 133 mm
- Bopla Elegant Series Agate Grey IP40 60 mm 82 mm
- Bopla Element/Universal Series Graphite Grey IP40 100 mm 110
- Bopla Element/Universal Series Graphite Grey IP40 70 mm 110
- Bopla Element/Universal Series Light Grey IP40 70 mm 110
- Bopla CombiNorm-Control Series Light Grey Flame Retardant ABS Enclosure 107 mm, 89.8 mm
