Bopla Unimas Series Light Grey Light Grey Lid Polystyrene Unimas Enclosure, IP40, 40 mm x 85 mm x 81 mm
- RS Stock No.:
- 239-2685
- Mfr. Part No.:
- 26085000 U 85-7035
- Brand:
- Bopla
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$15.38
(exc. GST)
$16.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $15.38 | - |
| 5 - 9 | $14.90 | 3% |
| 10 - 14 | $14.43 | 6% |
| 15 - 19 | $13.99 | 9% |
| 20 + | $13.56 | 11% |
*price indicative
- RS Stock No.:
- 239-2685
- Mfr. Part No.:
- 26085000 U 85-7035
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Unimas Enclosure | |
| Body Material | Polystyrene | |
| External Height | 40mm | |
| External Width | 81mm | |
| External Length | 85mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Internal Mount Type | PCB Mounting Boss | |
| Series | Unimas | |
| Mounting plate | No | |
| Standards/Approvals | REACH, RoHS | |
| Gasket Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Unimas Enclosure | ||
Body Material Polystyrene | ||
External Height 40mm | ||
External Width 81mm | ||
External Length 85mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Internal Mount Type PCB Mounting Boss | ||
Series Unimas | ||
Mounting plate No | ||
Standards/Approvals REACH, RoHS | ||
Gasket Material Polystyrene | ||
- COO (Country of Origin):
- RO
The Bopla Unimas enclosures comes in 4 different sizes and also the front panels is available in various materials. It provides numerous installation options for PCBs(horizontal and vertical) and has large mounting space for rectangular PCBs.
Optimised for time-saving mounting
Separate front panels for easy processing
Concealed (invisible) arrangement of screws
Plug-in options for vertical PCB mounting
Timeless design and clear styling
Related links
- Bopla Unimas Series Light Grey Polystyrene Unimas Enclosure 110 mm, 107 mm
- Bopla Unimas Series Light Grey Polystyrene Unimas Enclosure 135 mm, 132 mm
- Bopla Unimas Series Light Grey Polystyrene Unimas Enclosure 160 mm, 133 mm
- Bopla Elegant Series Grey Polystyrene Enclosure 125 mm, 67 mm
- Bopla Element/Universal Series Light Grey IP40 40 mm 65
- Bopla Element/Universal Series Graphite Grey IP40 40 mm 50
- Spelsberg TK PS Series Grey Polystyrene Enclosure IK07 81 mm 94 mm
- Bopla Elegant Series Grey Polystyrene Enclosure 150 mm, 82 mm
