Bopla Unimas Series Light Grey Light Grey Lid Polystyrene Unimas Enclosure, IP40, 75 mm x 160 mm x 133 mm

Get a bulk buy discount

Add 50 more to save $11.00

View bulk pricing options

Subtotal (1 unit)*

$31.24

(exc. GST)

$34.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$31.24-
50 - 99$31.02$11.00
100 +$30.45$79.00

*price indicative

RS Stock No.:
186-6693
Mfr. Part No.:
26160000 U 160
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

Polystyrene

Product Type

Unimas Enclosure

External Height

75mm

External Width

133mm

External Length

160mm

IP Rating

IP40

Lid Colour

Light Grey

Colour

Light Grey

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

Unimas

Mounting plate

No

Standards/Approvals

RoHS Compliant

Gasket Material

Polystyrene

Shock-proof Polystyrene Cases


Erosion texture finish

IP40 rated

PCB fitting with snap fastening

Max temperature rating +70°C

Supplied as lid, base, 2 plastic front panels, 2 screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy