Bopla Element/Universal Series Light Grey, Graphite Grey Graphite Lid Polystyrene General Purpose Enclosure, IP40, 70 mm
- RS Stock No.:
- 254-3387
- Mfr. Part No.:
- 05450200
- Brand:
- Bopla
Subtotal (1 unit)*
$87.58
(exc. GST)
$96.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.58 |
*price indicative
- RS Stock No.:
- 254-3387
- Mfr. Part No.:
- 05450200
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polystyrene | |
| External Height | 70mm | |
| External Length | 188mm | |
| External Width | 110mm | |
| Ventilated | Yes | |
| IP Rating | IP40 | |
| Lid Colour | Graphite | |
| Colour | Light Grey, Graphite Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | Element/Universal | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Gasket Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type General Purpose Enclosure | ||
Body Material Polystyrene | ||
External Height 70mm | ||
External Length 188mm | ||
External Width 110mm | ||
Ventilated Yes | ||
IP Rating IP40 | ||
Lid Colour Graphite | ||
Colour Light Grey, Graphite Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series Element/Universal | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Gasket Material Polystyrene | ||
- COO (Country of Origin):
- RO
The Bopla plain general pupose enclosure with protection class of IP40 / DIN EN 60529 and with ventilation slots of IP30 / DIN EN 60529. The front panel is moulded onto the base – the lid can be removed without dismantling the electronics.
Polystyrene enclosure material
Top part is light grey, similar to RAL 7035
Bottom part graphite grey, similar to RAL 7024
Related links
- Bopla Element/Universal Series Graphite Grey IP40 70 mm 110
- Bopla Element/Universal Series Graphite Grey IP40 100 mm 110
- Bopla Element/Universal Series Light Grey IP40 40 mm 65
- Bopla Element/Universal Series Graphite Grey IP40 25 mm 50
- Bopla Element/Universal Series Graphite Grey IP40 40 mm 50
- Bopla Element/Universal Series Graphite Grey IP40 65 mm 65
- Bopla Element/Universal Series Graphite Grey IP40 55 mm 80
- Bopla Element/Universal Series Graphite Grey IP40 80 mm 80
