RS PRO Black, White ABS Enclosure, 13 mm x 65.5 mm x 35 mm

Get a bulk buy discount

Add 5 more to save $3.05

View bulk pricing options

Subtotal (1 unit)*

$3.55

(exc. GST)

$3.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$3.55-
5 +$2.94$3.05

*price indicative

RS Stock No.:
238-3974
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

ABS

Product Type

Enclosure

External Height

13mm

External Length

65.5mm

External Width

35mm

Colour

Black, White

Hazardous Area Certification

No

Internal Mount Type

Wall

Series

RS PRO

Standards/Approvals

RoHS

COO (Country of Origin):
PL

RS PRO Remote Control Enclosure


Remote control enclosures are fantastic options to protect and shield devices from interfering electronic devices that also can send and receive data. This enclosure is made from ABS white plastic to ensure they are sturdy and durable. This remote control enclosure is designed for both industrial and home use and are designed for use with A23 batteries. The enclosure has four recessed buttons that prevents accidental pressing.

Features and Benefits


  • Made of ABS plastic giving you a sturdy reliable product that has excellent heat, chemical and stress resistance

  • White in colour with black buttons

  • Recessed buttons preventing any accidents

  • Suitable for A23 battery

  • Provided with screw

  • Applications


    Remote control enclosures provide perfect protection from dust and moisture whilst also providing the availability to send and receive data. Remote control enclosures are designed to be used in industrial and home environments and are therefore used frequently for things such as

    Gates

    Rolling Shutters

    Cars

    Why RS PRO?


    RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy