Get a bulk buy discount
Add 5 more to save $3.05
View bulk pricing optionsSubtotal (1 unit)*
$3.55
(exc. GST)
$3.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $3.55 | - |
| 5 + | $2.94 | $3.05 |
*price indicative
- RS Stock No.:
- 238-3977
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 13mm | |
| External Length | 65.5mm | |
| External Width | 35mm | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Internal Mount Type | Wall | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 13mm | ||
External Length 65.5mm | ||
External Width 35mm | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Internal Mount Type Wall | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
RS PRO Remote Control Enclosure
Remote control enclosures are fantastic options to protect and shield devices from interfering electronic devices that also can send and receive data. This enclosure is made from ABS light grey plastic to ensure they are sturdy and durable. This remote control enclosure is designed for both industrial and home use and are designed for use with A23 batteries. The enclosure has four recessed buttons that prevents accidental pressing.
Features and Benefits
Applications
Remote control enclosures provide perfect protection from dust and moisture whilst also providing the availability to send and receive data. Remote control enclosures are designed to be used in industrial and home environments and are therefore used frequently for things such as
Gates
Rolling Shutters
Cars
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Related links
- RS PRO Z132 Series Black 65.5 mm, 35 mm
- RS PRO Z132b Series White ABS Enclosure 13 mm 35 mm
- RS PRO Z132 Series White 65.5 mm, 35 mm
- RS PRO Z132n Series Blue ABS Enclosure 13 mm 35 mm
- RS PRO Z132 Series Black ABS Enclosure 65.5 mm, 35 mm
- RS PRO Z9 Series Light Grey ABS Enclosure 26.5 mm 46.5 mm
- RS PRO Z9 Series Light Grey Polycarbonate Enclosure 65.5 mm, 46.5 mm
- Takachi Electric Industrial TWF Series White Flame Resistant ABS Enclosure 150 mm, 65.5 mm
