Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 200-6712
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 26.5mm | |
| External Width | 46.5mm | |
| External Length | 65.5mm | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 26.5mm | ||
External Width 46.5mm | ||
External Length 65.5mm | ||
Colour Light Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- PL
RS PRO Two-Part ABS Enclosure, Ventilated
Introducing the range of RS PRO Two-Part ABS General Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring basic protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure is ideal for a wide range of applications and environments that dont require hermetic seals, making it a great unit for basic protection.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
Can the enclosure be used outside?
This enclosure has no IP (Ingress Protection) rating so it does not provide protection from moisture, liquid or water, so this product is not recommended for outside use.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
- RS Stock No. 0336945
Each
$8.97
- RS Stock No. 2006659
Each
$114.00
Related links
- RS PRO Z9 Series Light Grey Polycarbonate Enclosure 65.5 mm, 46.5 mm
- RS PRO Z9 Series Light Grey ABS Enclosure 129.9 mm, 99.9 mm
- RS PRO Z9 Series Light Grey Polycarbonate Enclosure IK07 51.5 mm 60.7 mm
- RS PRO Z9 Series Light Grey Polycarbonate Enclosure IK07 40.2 mm 60.7 mm
- RS PRO Z9 Series Light Grey Polycarbonate Enclosure IK07 31.1 mm 60.7 mm
- RS PRO Z9 Series Light Grey Polycarbonate Enclosure IK07 25 mm 68.7 mm
- RS PRO Z132J Series Light Grey ABS Enclosure 13 mm 35 mm
- RS PRO Z132 Series White 65.5 mm, 35 mm











