RS Better World

Schneider Electric NSYSF Series Enclosure: Light Grey, Handle: Black Grey Lid Steel General Purpose Enclosure, IP55,

Subtotal (1 unit)*

$1,831.04

(exc. GST)

$2,014.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,831.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
236-2976
Mfr. Part No.:
NSYSF18640
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Steel

Product Type

General Purpose Enclosure

External Height

1.8m

External Width

600mm

IP Rating

IP55

Lid Colour

Grey

Colour

Enclosure: Light Grey, Handle: Black

Hazardous Area Certification

No

Series

NSYSF

Mounting plate

No

Internal Mount Type

Floor

Weight

84.27kg

Standards/Approvals

IP55 conforming to IEC 60529, IK10 conforming to IEC 62262, IEC 62208

Transparent Door

No

Better World Claim

Designed for Disassembly

IK Rating

IK10

Better World Product

Yes

COO (Country of Origin):
ES
The Schneider Electric spacial series enclosure without mounting plate which is used for multiple application. It has dimension of 1800 X 600 X 400 mm and has 1 doors. It is grey in colour and has surface finish of epoxy polyester powder.

IP degree of protection IP55 conforming to IEC 60529

Standards IEC 62208

Green premium product

Enclosure mounting floor-standing

Each
$1,607.17
Each
$2,513.59
Each
$3,394.90
Each
$3,455.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy