Schneider Electric NSYSF Series Enclosure: Light Grey, Handle: Black Grey Lid Steel General Purpose Enclosure, IP55,
- RS Stock No.:
- 236-2966
- Mfr. Part No.:
- NSYSF16680
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,513.59
(exc. GST)
$2,764.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $2,513.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-2966
- Mfr. Part No.:
- NSYSF16680
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| Product Type | General Purpose Enclosure | |
| External Height | 1.6m | |
| External Width | 600mm | |
| IP Rating | IP55 | |
| Lid Colour | Grey | |
| Colour | Enclosure: Light Grey, Handle: Black | |
| Hazardous Area Certification | No | |
| Mounting plate | No | |
| Series | NSYSF | |
| Standards/Approvals | IEC 60529, IEC 62208, IEC 62262 | |
| Weight | 100.7kg | |
| IK Rating | IK10 | |
| Better World Product | Yes | |
| Transparent Door | No | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
Product Type General Purpose Enclosure | ||
External Height 1.6m | ||
External Width 600mm | ||
IP Rating IP55 | ||
Lid Colour Grey | ||
Colour Enclosure: Light Grey, Handle: Black | ||
Hazardous Area Certification No | ||
Mounting plate No | ||
Series NSYSF | ||
Standards/Approvals IEC 60529, IEC 62208, IEC 62262 | ||
Weight 100.7kg | ||
IK Rating IK10 | ||
Better World Product Yes | ||
Transparent Door No | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- ES
Related links
- Schneider Electric NSYSF Series Enclosure: Light Grey IP55, IK10
- Schneider Electric NSYSF Series Handle: Black IP55, IK10
- Schneider Electric NSYSF Series Enclosure: Light Grey IP55,
- Schneider Electric NSYSF Series Grey Galvanised Steel General Purpose Enclosure IK08 2000 mm, 600
- Schneider Electric NSYSF Series Grey Steel Enclosure IK10 1200 mm 800 mm
- Schneider Electric NSYSF Series Grey Steel Enclosure IK10 1800 mm 400 mm
- Schneider Electric NSYSF Series Grey Galvanised Steel Enclosure IK10 120 mm 600 mm
- Schneider Electric NSYSF Series Grey Steel Enclosure IK10 1200 mm 600 mm
