Schneider Electric NSYSF Series Enclosure: Light Grey, Handle: Jet Black Grey Lid Steel General Purpose Enclosure, IP55,
- RS Stock No.:
- 236-2961
- Mfr. Part No.:
- NSYSF12860
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,394.90
(exc. GST)
$3,734.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 24 December 2026
Units | Per unit |
|---|---|
| 1 + | $3,394.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-2961
- Mfr. Part No.:
- NSYSF12860
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | General Purpose Enclosure | |
| Body Material | Steel | |
| External Height | 1.2m | |
| External Width | 800mm | |
| IP Rating | IP55 | |
| Colour | Enclosure: Light Grey, Handle: Jet Black | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | NSYSF | |
| Mounting plate | No | |
| Weight | 80kg | |
| Standards/Approvals | IEC 62208 | |
| IK Rating | IK10 | |
| Better World Claim | Designed for Disassembly | |
| Transparent Door | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type General Purpose Enclosure | ||
Body Material Steel | ||
External Height 1.2m | ||
External Width 800mm | ||
IP Rating IP55 | ||
Colour Enclosure: Light Grey, Handle: Jet Black | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series NSYSF | ||
Mounting plate No | ||
Weight 80kg | ||
Standards/Approvals IEC 62208 | ||
IK Rating IK10 | ||
Better World Claim Designed for Disassembly | ||
Transparent Door No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
- RS Stock No. 2362979
- Mfr. Part No. NSYSF18840
- RS Stock No. 2362966
- Mfr. Part No. NSYSF16680
- RS Stock No. 2362976
- Mfr. Part No. NSYSF18640
- RS Stock No. 2199495
- Mfr. Part No. NSYPLSC2736G
Related links
- Schneider Electric NSYSF Series Enclosure: Light Grey IP55, IK10
- Schneider Electric NSYSF Series Handle: Black IP55, IK10
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 2000 x 400 x 400mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 1800 x 1200 x 400mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 2000 x 800 x 800mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 1600 x 600 x 600mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 2000 x 800 x 600mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 2000 x 400 x 800mm












