Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure, IP55, 1600 x 600 x 600mm
- RS Stock No.:
- 220-0161
- Mfr. Part No.:
- NSYSF16660
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$359.13
(exc. GST)
$395.04
(inc. GST)
- RS Stock No.:
- 220-0161
- Mfr. Part No.:
- NSYSF16660
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Sheet Steel | |
| External Height | 1600 mm | |
| External Width | 600 mm | |
| External Dimensions | 1600 x 600 x 600mm | |
| Range | spacial | |
| IP Rating | IP55 | |
| Series | NSYSF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Sheet Steel | ||
External Height 1600 mm | ||
External Width 600 mm | ||
External Dimensions 1600 x 600 x 600mm | ||
Range spacial | ||
IP Rating IP55 | ||
Series NSYSF | ||
- COO (Country of Origin):
- ES
The Schneider Electric spacial SF PC rack enclosure without mounting plate having dimensions 1600x600x600 mm. The colour of the enclosure is grey and handle is black. The enclosure body is made up from sheet steel and the surface finish done with epoxy-polyester powder.
IP degree of protection IP55 conforming to IEC 60529
IK degree of protection IK10 conforming to IEC 62262
Certifications UL, BV, DNV
Green premium product
Mercury free
IK degree of protection IK10 conforming to IEC 62262
Certifications UL, BV, DNV
Green premium product
Mercury free
Related links
- Schneider Electric NSYSF Series Sheet Steel 4-Door Floor Standing Enclosure 1600 x 600 x 600mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 1600 x 800 x 800mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 1800 x 600 x 600mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 2000 x 600 x 800mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 2000 x 800 x 600mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 1200 x 800 x 600mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 2000 x 400 x 400mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 2000 x 800 x 800mm

