Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure, IP55, 2000 x 800 x 800mm
- RS Stock No.:
- 220-0188
- Mfr. Part No.:
- NSYSF20880P
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$300.43
(exc. GST)
$330.47
(inc. GST)
- RS Stock No.:
- 220-0188
- Mfr. Part No.:
- NSYSF20880P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Sheet Steel | |
| External Height | 2000 mm | |
| External Width | 800 mm | |
| External Dimensions | 2000 x 800 x 800mm | |
| IP Rating | IP55 | |
| Range | spacial | |
| Series | NSYSF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Sheet Steel | ||
External Height 2000 mm | ||
External Width 800 mm | ||
External Dimensions 2000 x 800 x 800mm | ||
IP Rating IP55 | ||
Range spacial | ||
Series NSYSF | ||
- COO (Country of Origin):
- ES
The Schneider Electric spacial series enclosure with mounting plate which is used for multiple application. It has dimension of 2000 X 800 X 800 mm and has 1 doors. It is grey in colour and has surface finish of epoxy polyester powder.
IP degree of protection IP55 conforming to IEC 60529
Standards IEC 62208
Green premium product
Enclosure mounting floor-standing
Standards IEC 62208
Green premium product
Enclosure mounting floor-standing
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219694
Each
$534.78
Each
$12.26
Related links
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 2000 x 800 x 600mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 2000 x 800 x 400mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 1600 x 800 x 800mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 2000 x 600 x 800mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 2000 x 400 x 800mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 1200 x 800 x 400mm
- Schneider Electric NSYSF Series Sheet Steel Double-Door-Door Floor Standing Enclosure 2000 x 800 x 600mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 1200 x 800 x 600mm













