Hammond Flanged 1555F Series Grey Light Grey Lid Polycarbonate Enclosure, IP68, 41.9 mm x 119.4 mm x 66 mm
- RS Stock No.:
- 230-6493
- Distrelec Article No.:
- 150-02-996
- Mfr. Part No.:
- 1555C2F22GY
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $4.20
View bulk pricing optionsSubtotal (1 unit)*
$28.06
(exc. GST)
$30.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $28.06 | - |
| 5 - 9 | $27.22 | $4.20 |
| 10 - 14 | $26.44 | $16.20 |
| 15 - 19 | $25.65 | $36.15 |
| 20 + | $24.88 | $63.60 |
*price indicative
- RS Stock No.:
- 230-6493
- Distrelec Article No.:
- 150-02-996
- Mfr. Part No.:
- 1555C2F22GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 41.9mm | |
| External Width | 66mm | |
| External Length | 119.4mm | |
| IP Rating | IP68 | |
| Colour | Grey | |
| Lid Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1555F | |
| Internal Mount Type | DIN Rail, Screw | |
| Standards/Approvals | cULus, RoHS | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 41.9mm | ||
External Width 66mm | ||
External Length 119.4mm | ||
IP Rating IP68 | ||
Colour Grey | ||
Lid Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1555F | ||
Internal Mount Type DIN Rail, Screw | ||
Standards/Approvals cULus, RoHS | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond 1555 series watertight PC enclosure, flanged lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components. Polycarbonate versions are UV stabilized for outdoor use. Grey polycarb carries a UL94- 5VA rating. Polycarbonate versions are UL 508A listed.
Designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls etc. etc.)
Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components (see photo features for details).
Designed for wall mounting. Interior is secure as lid screws are behind the lid. Can be made more secure if wall mounted with security screws (tamper resistant screws).
Satin texture finish with smooth recessed surface on lid for a membrane keypad or label
Related links
- Hammond 1555F Series Grey ABS Plastic Enclosure 119.4 mm, 66 mm
- Hammond 1555F Series Light Grey Polycarbonate Enclosure 119.4 mm, 119.4 mm
- Hammond 1555F Series Light Grey Polycarbonate Enclosure 180.3 mm, 119.4 mm
- Hammond 1555F Series Light Grey Polycarbonate Enclosure 119.4 mm, 91.4 mm
- Hammond 1555F Series Light Grey Polycarbonate Enclosure 119.4 mm, 88.9 mm
- Hammond 1555 Series Grey Polycarbonate & General Purpose ABS Enclosure 119.4 mm, 66 mm
- Hammond 1555F Series Light Grey ABS Enclosure 119.4 mm, 119.4 mm
- Hammond 1555F Series Grey ABS Plastic Enclosure 119.4 mm, 119.4 mm
