Hammond 1554 Series Grey Grey Lid Polycarbonate Enclosure, IP68, 61 mm x 160 mm x 88.9 mm
- RS Stock No.:
- 868-5090
- Mfr. Part No.:
- 1554J2GY
- Brand:
- Hammond
Get a bulk buy discount
Add 25 more to save $31.25
View bulk pricing optionsSubtotal (1 unit)*
$44.96
(exc. GST)
$49.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $44.96 | - |
| 25 - 99 | $43.71 | $31.25 |
| 100 + | $42.30 | $266.00 |
*price indicative
- RS Stock No.:
- 868-5090
- Mfr. Part No.:
- 1554J2GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 61mm | |
| External Length | 160mm | |
| External Width | 88.9mm | |
| IP Rating | IP68 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | 1554 | |
| Standards/Approvals | RoHS | |
| Weight | 240g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 61mm | ||
External Length 160mm | ||
External Width 88.9mm | ||
IP Rating IP68 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series 1554 | ||
Standards/Approvals RoHS | ||
Weight 240g | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 160 (L) x 89 (W) x 61mm (H), Flat Lid, UV Stabilised - 1554 Series - 1554J2GY
Your PCB stays snug and safe in this enclosure from Hammond. The sturdy and versatile box houses boards or DIN rail mount components, such as relays and miniature circuit breakers. Its internal setup gives you plenty of mounting options as there are DIN rail assembly tabs and vertical PC card guides. Thanks to the unit's tough silicone gasket, you can rely on a durable seal. As this enclosure is UV stabilised, it resists the ageing effects of light, so it's suitable for either indoor or outdoor use.
Features & Benefits
• Accepts PC boards between 77.47 and 147.32mm in length, for wide compatibility
• Lid fixing screws withstand repetitive assembly and disassembly, giving you long-term use
• IP68-rated to be dust-tight and protected against immersion in up to 1.5m of water for 30 minutes
Applications
• Power utilities
• Marine industry
• Aerospace technology
• Industrial automation
How heavy is this enclosure?
Thanks to its light polycarbonate construction, the box weighs just 240g. As this material is sturdy, you can rest assured of the unit's longevity in demanding industrial settings.
Related links
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 160 mm, 88.9 mm
- Hammond 1554 Series Grey IP68 61 mm 88.9 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 88.9 mm, 88.9 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 119.4 mm, 88.9 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 119.4 mm, 88.9 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 88.9 mm, 66 mm
- Hammond 1554 Series Clear IP68 61 mm 66 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 160 mm, 88.9 mm
