Hammond 1553 Series Black, Blue, Grey, Red, Yellow Black Lid ABS Enclosure, 24.1 mm x 147.3 mm x 88.9 mm
- RS Stock No.:
- 230-6449
- Mfr. Part No.:
- 1553DTBUBK
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$16.05
(exc. GST)
$17.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $16.05 | - |
| 5 - 9 | $15.57 | 2% |
| 10 - 14 | $15.11 | 5% |
| 15 - 19 | $14.68 | 8% |
| 20 + | $14.25 | 11% |
*price indicative
- RS Stock No.:
- 230-6449
- Mfr. Part No.:
- 1553DTBUBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 24.1mm | |
| External Length | 147.3mm | |
| Ventilated | No | |
| External Width | 88.9mm | |
| Colour | Black, Blue, Grey, Red, Yellow | |
| Lid Colour | Black | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Series | 1553 | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 24.1mm | ||
External Length 147.3mm | ||
Ventilated No | ||
External Width 88.9mm | ||
Colour Black, Blue, Grey, Red, Yellow | ||
Lid Colour Black | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Series 1553 | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
- COO (Country of Origin):
- CN
The Hammond soft sided enclosure is ergonomically designed for hand held comfort. These cases are available in five sizes and six colour combinations and comes with or without a battery door and compartment.
Ergonomically designed for hand-held comfort
Choice of five sizes and six colour combinations
All sizes except 1553A available with or without battery compartment
Molded in general purpose ABS plastic with a soft, plastic overmolded for comfortable grip
Top cover is recessed for membrane display or keypad
P.C. board standoffs are molded into case (see drawings or photos for more details)
Includes removable front panel (for easy modifications) and assembly hardware (except for smallest 1553A units)
Battery door & compartment version includes 4 battery clips (for 2 - AA batteries) and a 9 volt (PP3) battery clip
Grey 1553 series enclosures include nickel plated screws. All other colours use black screws. Refer to product datasheets for correct part numbers
Related links
- Hammond 1553 Series Grey Red Black ABS Plastic Enclosure 147.3 mm, 88.9 mm
- Hammond 1553 Series Yellow Grey Black ABS Plastic Enclosure 117.3 mm, 79 mm
- Hammond 1553 Series Yellow Black Grey ABS Plastic Enclosure 117.3 mm, 79 mm
- Hammond 1553W Series Black ABS Enclosure 147.3 mm, 89.9 mm
- Hammond 1553 Series Grey Red Yellow ABS Handheld Enclosure Integral Battery Compartment 148 mm x
- Hammond 1553 Series Red Grey Yellow ABS Handheld Enclosure Integral Battery Compartment 118 mm x
- Hammond 1553 Series Yellow Grey Red ABS Handheld Enclosure Integral Battery Compartment 148 mm x
- Hammond 1553 Series Red Blue Black ABS Handheld Enclosure Integral Battery Compartment 148 mm x
