Hammond 1553W Series Black Black Lid ABS Enclosure, IP65, 25 mm x 117 mm x 79 mm
- RS Stock No.:
- 230-6451
- Mfr. Part No.:
- 1553WBBK
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $2.70
View bulk pricing optionsSubtotal (1 unit)*
$30.38
(exc. GST)
$33.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $30.38 | - |
| 5 - 9 | $29.84 | $2.70 |
| 10 - 14 | $29.30 | $10.80 |
| 15 - 19 | $28.77 | $24.15 |
| 20 + | $28.24 | $42.80 |
*price indicative
- RS Stock No.:
- 230-6451
- Mfr. Part No.:
- 1553WBBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 25mm | |
| External Length | 117mm | |
| External Width | 79mm | |
| Ventilated | No | |
| IP Rating | IP65 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Internal Mount Type | Screw | |
| Series | 1553W | |
| Weight | 100g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 25mm | ||
External Length 117mm | ||
External Width 79mm | ||
Ventilated No | ||
IP Rating IP65 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Internal Mount Type Screw | ||
Series 1553W | ||
Weight 100g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CN
Hammond 1553W Series Enclosure, 24.1mm External Height - 1553WBBK
This water-tight hand-held enclosure by Hammond provides exceptional protection with its IP65 rating, making it ideal for industrial usage. Designed for handheld comfort, this enclosure is ergonomically crafted and meets IP65 standards. The enclosure features a soft sides grip, flame-retardant ABS plastic construction, and a recessed top cover for membrane display or keypad usage.
Features & Benefits
• Ergonomically designed for hand-held comfort, ensuring ease of use in industrial settings
• Enclosure meets IP65 standards, providing waterproof protection for sensitive components
• Constructed from flame-retardant ABS plastic for durability and safety in various applications
• Available in two colors, light grey or black, with soft side grip for added convenience
• Integrated P.C. board standoffs for secure mounting of internal components.
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Suitable for handheld devices that require waterproof and durable enclosures
• Suitable for applications where repetitive assembly and disassembly are needed
Can it withstand harsh industrial environments?
Yes, it is designed to meet IP65 standards, ensuring protection against dust and water ingress.
Will it provide a secure grip for handheld use?
The enclosure features a soft side grip construction for ergonomic handling.
Is it suitable for outdoor applications?
Yes, the IP65 rating makes it an ideal choice for outdoor installations.
Can it be easily customised for specific applications?
Yes, the enclosure offers flexibility with multiple sise and color options available.
Does it come with assembly hardware included?
Yes, the enclosure comes with assembly hardware for user convenience.
Related links
- Hammond 1553W Series Light Grey Plastic (Frabs) Enclosure 117.3 mm, 79 mm
- Hammond 1553W Series Black ABS Enclosure 117.3 mm, 79 mm
- Hammond 1553W Series Black ABS Enclosure 147.3 mm, 89.9 mm
- Hammond 1553 Series Yellow Grey Black ABS Plastic Enclosure 117.3 mm, 79 mm
- Hammond 1553 Series Yellow Black Grey ABS Plastic Enclosure 117.3 mm, 79 mm
- Hammond Black Die Cast Aluminium Enclosure 176 mm, 117 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 176 mm, 117 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 112 mm, 79 mm
