Hammond Flanged 1455HD Series Black, Clear Aluminium Enclosure, 60.76 mm x 160 mm x 111 mm
- RS Stock No.:
- 230-6367
- Mfr. Part No.:
- 1455NHD1601
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$66.18
(exc. GST)
$72.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $66.18 | - |
| 5 - 9 | $64.99 | 1% |
| 10 - 14 | $63.80 | 3% |
| 15 - 19 | $62.64 | 5% |
| 20 + | $61.52 | 7% |
*price indicative
- RS Stock No.:
- 230-6367
- Mfr. Part No.:
- 1455NHD1601
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 60.76mm | |
| External Width | 111mm | |
| Ventilated | Yes | |
| External Length | 160mm | |
| Colour | Black, Clear | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1455HD | |
| Internal Mount Type | Horizontal | |
| Mounting plate | Yes | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 60.76mm | ||
External Width 111mm | ||
Ventilated Yes | ||
External Length 160mm | ||
Colour Black, Clear | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1455HD | ||
Internal Mount Type Horizontal | ||
Mounting plate Yes | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The Hammond 1455 series extruded enclosure heat dissipative has an extruded aluminium body and two metal end panels. These enclosures are designed to house P.C. boards or for equipment interfacing.
Designed to house P.C. boards or equipment.
Easy wall mounting or shelf mounting with two removable flanges
Sized for standard Eurocard P.C. boards
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Two piece body - with easily removable belly plate for easy access to top interior of enclosure
Extruded body & aluminium endplates with a choice of either clear or black anodized finish
Includes eight (8) assembly screws - either clear or black assembly screws to match enclosure panels & body. NOTE: Recommended screw torque is 5 lbf.in (56.5 cN.m)
Related links
- Hammond 1455-HD Series Clear 160.00 mm, 111.00 mm
- Hammond 1455-HD Series Black IP54 Flanged 51.02 mm 86.02 mm
- Hammond 1457 Series Black IP65 Flanged 55.00 mm 104.00 mm
- Hammond 1457 Series Black IP65 Flanged 54.6 mm 165.50 mm
- Hammond 1457-EMI Series Black IP54 Flanged 55.00 mm 104.00 mm
- Hammond 1457 Series Clear Anodised IP65 Flanged 54.6 mm 165.50 mm
- Hammond 1455-HD Series Black 119.9 mm, 111 mm
- Hammond 1455-HD Series Clear IP54 Flanged 51.1 mm 86.1 mm
