Hammond Flanged 1455HD Series Black, Clear Clear Anodised Lid Aluminium Enclosure, IP54, 51.1 mm x 120 mm x 86.1 mm
- RS Stock No.:
- 230-6360
- Mfr. Part No.:
- 1455KHD1201
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$56.93
(exc. GST)
$62.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $56.93 |
| 5 - 9 | $55.90 |
| 10 - 14 | $54.87 |
| 15 - 19 | $53.90 |
| 20 + | $52.93 |
*price indicative
- RS Stock No.:
- 230-6360
- Mfr. Part No.:
- 1455KHD1201
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 51.1mm | |
| External Width | 86.1mm | |
| External Length | 120mm | |
| IP Rating | IP54 | |
| Colour | Black, Clear | |
| Lid Colour | Clear Anodised | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1455HD | |
| Internal Mount Type | PCB | |
| Mounting plate | Yes | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 51.1mm | ||
External Width 86.1mm | ||
External Length 120mm | ||
IP Rating IP54 | ||
Colour Black, Clear | ||
Lid Colour Clear Anodised | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1455HD | ||
Internal Mount Type PCB | ||
Mounting plate Yes | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The Hammond 1455 series extruded enclosure heat dissipative has an extruded aluminium body and two metal end panels. These enclosures are designed to house P.C. boards or for equipment interfacing.
Designed to house P.C. boards or equipment.
Easy wall mounting or shelf mounting with two removable flanges
Sized for standard Eurocard P.C. boards
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Two piece body - with easily removable belly plate for easy access to top interior of enclosure
Extruded body & aluminium endplates with a choice of either clear or black anodized finish
Includes eight (8) assembly screws - either clear or black assembly screws to match enclosure panels & body. NOTE: Recommended screw torque is 5 lbf.in (56.5 cN.m)
Related links
- Hammond 1455-HD Series Black 160.00 mm, 111.00 mm
- Hammond 1455-HD Series Black 119.9 mm, 111 mm
- Hammond 1455-HD Series Clear 160.00 mm, 111.00 mm
- Hammond 1457 Series Black IP65 55.00 mm 104.00 mm
- Hammond 1457 Series Black IP65 Flanged 55.00 mm 104.00 mm
- Hammond 1455-HD Series Clear IP54 Flanged 51.1 mm 86.1 mm
- Hammond 1457 Series Black IP65 Flanged 31.00 mm 58.9 mm
- Hammond 1457 Series Clear Anodised IP65 Flanged 43.9 mm 83.8 mm
