Hammond Flanged 1457 Series Clear Anodised, Black Black Lid Aluminium Enclosure, IP65, 54.6 mm x 160 mm x 165.4 mm
- RS Stock No.:
- 230-6400
- Mfr. Part No.:
- 1457T1602BK
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$94.76
(exc. GST)
$104.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $94.76 | - |
| 5 - 9 | $93.05 | 1% |
| 10 - 14 | $91.39 | 3% |
| 15 - 19 | $89.74 | 5% |
| 20 + | $88.13 | 6% |
*price indicative
- RS Stock No.:
- 230-6400
- Mfr. Part No.:
- 1457T1602BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 54.6mm | |
| External Length | 160mm | |
| External Width | 165.4mm | |
| IP Rating | IP65 | |
| Lid Colour | Black | |
| Colour | Clear Anodised, Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Horizontal | |
| Series | 1457 | |
| Standards/Approvals | REACH | |
| Gasket Material | Polyethylene Foam | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 54.6mm | ||
External Length 160mm | ||
External Width 165.4mm | ||
IP Rating IP65 | ||
Lid Colour Black | ||
Colour Clear Anodised, Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type Horizontal | ||
Series 1457 | ||
Standards/Approvals REACH | ||
Gasket Material Polyethylene Foam | ||
- COO (Country of Origin):
- CA
The Hammond 1457 series extruded enclosure IP flanged has an extruded aluminium body and two die cast aluminium end panels with integral bezel. These enclosures are designed for equipment interfacing or to house PCBs and heavy duty, wall-mounting option.
Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
Sized for standard Eurocard's
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Rugged body constructed from one piece, extruded aluminium with a minimum thickness of .06 (1.5 mm)
Extruded aluminium body includes a recessed area for labels or membrane keypad
End panels are rugged - yet easy to machine - die cast aluminium with full perimeter self-adhesive gaskets
Designed to meet IP65
Choice of two versions - end panels without flange or with flange (for shelf or wall mounting)
Related links
- Hammond 1457 Series Clear Anodised IP65 Flanged 54.6 mm 165.50 mm
- Hammond 1457 Series Black IP65 Flanged 54.6 mm 165.50 mm
- Hammond 1457 Series Black IP65 Flanged 54.6 mm 165.50 mm
- Hammond 1457 Series Black IP65 Flanged 55.00 mm 104.00 mm
- Hammond 1457-EMI Series Clear Anodised IP54 55.00 mm 104.00 mm
- Hammond 1457 Series Clear Anodised IP65 Flanged 43.9 mm 83.8 mm
- Hammond 1457 Series Clear Anodised IP65 Flanged 55.00 mm 104.00 mm
- Hammond 1457 Series Clear Anodised IP65 Flanged 31.00 mm 58.9 mm
