Subtotal (1 pack of 5 units)*
$244.07
(exc. GST)
$268.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $48.814 | $244.07 |
*price indicative
- RS Stock No.:
- 230-1162
- Mfr. Part No.:
- 1054708
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Enclosure | |
| Standards/Approvals | UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Enclosure | ||
Standards/Approvals UL 94 V0 | ||
- COO (Country of Origin):
- US
The Phoenix Contact screw locking vented enclosure of the ECS family has IP66/67/69 rating when mated with associated faceplate. This housing design supports the installation of a range of PCB thicknesses for high application diversity. It has integrated pressure compensation membrane for fluctuating ambient pressures. It provides effective protection of electronics against thermal and mechanical influences.
It has optional accessories for wall and mast mounting
It is suitable for outdoor/indoor applications
