Hager Plastic Terminal Cover, 54mm W, 7mm L
- RS Stock No.:
- 252-2624
- Mfr. Part No.:
- P012
- Brand:
- Hager
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$19.204
(exc. GST)
$21.124
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $19.204 | $192.04 |
*price indicative
- RS Stock No.:
- 252-2624
- Mfr. Part No.:
- P012
- Brand:
- Hager
- COO (Country of Origin):
- DE
Related links
- Hager Steel Terminal Cover, 328mm W, 54mm L
- Hager Steel Terminal Cover, 110mm W, 54mm L
- ABB 2 Way Plastic Terminal Cover PCD-N2, IP30 Europa-40
- RS PRO Stainless Steel Flat Bar, 8mm W, 7mm H, 304mm L
- Hager Plastic Cover Plate, 500mm W, 300mm L for Use with Vega D
- Hager Steel Terminal Cover, 350mm W, 300mm L
- Phoenix Contact ICS Series RAL 7035 Polyamide Terminal Cover, 7mm...
- Phoenix Contact ICS Series RAL 7035 Polyamide Terminal Cover, 7mm...