nVent HOFFMAN Steel Mounting Plate, 400mm H, 400mm W for Use with GL66 Enclosure
- RS Stock No.:
- 111-2339
- Mfr. Part No.:
- M400P400GE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)**
$20.62
(exc. GST)
$22.68
(inc. GST)
3 In AU stock for next working day delivery*
28 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $20.62 |
**price indicative
- RS Stock No.:
- 111-2339
- Mfr. Part No.:
- M400P400GE
- Brand:
- nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | nVent HOFFMAN | |
Product Type | Mounting Plate | |
Width | 400mm | |
Height | 400mm | |
Material | Steel | |
For Use With | GL66 Enclosure | |
Quantity | 1 | |
Select all | ||
---|---|---|
Brand nVent HOFFMAN | ||
Product Type Mounting Plate | ||
Width 400mm | ||
Height 400mm | ||
Material Steel | ||
For Use With GL66 Enclosure | ||
Quantity 1 | ||
Related links
- nVent HOFFMAN Steel Mounting Plate 300mm W for Use with GL66 Enclosure
- nVent HOFFMAN Steel Mounting Plate 400mm W for Use with GL66 Enclosure
- Rittal Kx Series Sheet Steel Mounting Plate 400mm W, 400mm L for Use with Kx Terminal Boxes And Bus Enclosures
- nVent HOFFMAN OMP Series Galvanised Steel Mounting Plate 200mm L
- ABB SR/SRN Series Steel Perforated Mounting Plate 400mm W, 400mm L for Use with Enclosure
- nVent HOFFMAN Steel 300mm W for Use with GL66 Enclosure
- Rittal VX Series Sheet Steel Mounting Plate 500mm W for Use with VX, VX SE Series
- nVent HOFFMAN BMP Series Galvanised Steel Mounting Plate 400mm L for Use with Enclosures