- RS Stock No.:
- 229-1169
- Mfr. Part No.:
- 1555QA2GY
- Brand:
- Hammond
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$55.84
(exc. GST)
$61.42
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $55.84 |
5 - 9 | $54.17 |
10 - 19 | $52.54 |
20 - 49 | $50.97 |
50 + | $49.44 |
- RS Stock No.:
- 229-1169
- Mfr. Part No.:
- 1555QA2GY
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond 1555 series watertight polycarbonate enclosure with styled lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components Styled lid version has three main advantages over our flat lid. It has 5.51 x 5.51 x 3.54 inch dimension.
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13
IP ratings up to and including IP68
IP ratings up to and including IP68
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 140 mm |
External Height | 89.9 mm |
External Width | 140 mm |
External Dimensions | 5.51 x 5.51 x 3.54in |
IP Rating | IP68 |
Range | 1555 |
Series | 1555 |
Related links
- Hammond 1554 Series Polycarbonate Enclosure, IP68, 5.51 x 5.51 x 3.54in
- Hammond 1555 Series Polycarbonate Enclosure, IP68, 5.51 x 5.51 x 2.36in
- Hammond 1554 Series Polycarbonate Enclosure, IP68, Clear Lid, 5.51...
- Hammond 1554 Series Polycarbonate Enclosure, IP68, 5.51 x 5.51 x 2.36in
- Hammond 1555 Series ABS Enclosure, IP66, 5.51 x 5.51 x 3.54in
- Hammond 1555 Series ABS Enclosure, IP66, 5.51 x 5.51 x 2.36in
- Hammond 1554 Series ABS Enclosure, IP66, 5.51 x 5.51 x 3.54in
- Hammond 1554 Series Grey Polycarbonate Enclosure, IP68, Clear Lid,...