Hammond 1554 Series Light Grey Polycarbonate Enclosure, IP68, Clear Lid, 11.8 x 7.8 x 3.54in
- RS Stock No.:
- 229-1110
- Mfr. Part No.:
- 1554X2GYCL
- Brand:
- Hammond
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$92.77
(exc. GST)
$102.05
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $92.77 |
5 - 9 | $89.99 |
10 - 19 | $87.29 |
20 - 49 | $84.66 |
50 + | $82.14 |
- RS Stock No.:
- 229-1110
- Mfr. Part No.:
- 1554X2GYCL
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Hammond Series 1554 Enclosure, 11.8 x 7.8 x 3.54 in, IP68 - 1554X2GYCL
This Hammond enclosure is a polycarbonate enclosure from the 1554 series. It features a clear lid and has an IP68 rating, making it suitable for outdoor use. It is designed to provide protection against water, dust, and oil, making it ideal for industrial and electronic applications.
Features & Benefits
• Made from durable polycarbonate material
• Clear lid for easy visibility
• IP68 rated for waterproof protection
• Gasketed lid with secure fastening
• Designed to meet NEMA Type 4, 4X, 6, 6P, 12 &
• Clear lid for easy visibility
• IP68 rated for waterproof protection
• Gasketed lid with secure fastening
• Designed to meet NEMA Type 4, 4X, 6, 6P, 12 &
13 ratings
Applications
• Ideal for mounting printed circuit boards or DIN rail mounted components
• Suitable for indoor and outdoor use
• Essential for industrial and electronic applications
• Suitable for indoor and outdoor use
• Essential for industrial and electronic applications
Can it withstand harsh environments?
Yes, the Hammond enclosure is designed to withstand harsh environments with its durable polycarbonate construction and secure gasketed lid.
Will it protect against water and dust?
Yes, it has an IP68 rating, providing protection against water, dust, and oil for reliable performance.
Is it suitable for outdoor use?
Yes, the polycarbonate material is UV stabilised for outdoor use, making it suitable for outdoor applications where protection against the elements is essential.
Can it be used for mounting components?
Yes, it is ideally suited for mounting printed circuit boards or DIN rail mounted components, providing versatility for various applications.
Does it come with a replacement gasket?
Yes, it comes with a replaceable gasket made from high-temperature silicone for added protection against water and dust ingress.
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 300 mm |
External Height | 90 mm |
External Width | 200 mm |
External Dimensions | 11.8 x 7.8 x 3.54in |
Range | 1554 |
IP Rating | IP68 |
Colour | Light Grey |
Lid Colour | Clear |
Series | 1554 |
Weight | 1.1kg |
Gasket Material | Silicone |
RAL Code | RAL 7035 |
Related links
- Hammond 1554 Series Polycarbonate Enclosure, IP68, 11.8 x 7.8 x 3.54in
- Hammond 1554 Series Polycarbonate Enclosure, IP68, 11.8 x 7.8 x 7 4.72in
- Hammond 1554 Series Polycarbonate Enclosure, IP68, 11.8 x 7.8 x 4.72in
- Hammond 1554 Series Polycarbonate Enclosure, IP68, Clear Lid, 4.13...
- Hammond 1554 Series Polycarbonate Enclosure, IP68, Clear Lid, 7.1...
- Hammond 1554 Series Polycarbonate Enclosure, IP68, Clear Lid, 5.51...
- Hammond 1554 Series ABS Enclosure, IP66, 11.8 x 7.8 x 7 3.54in
- Hammond 1554 Series Light Grey Polycarbonate Enclosure, IP68,...