Hammond 1554 Series Light Grey Clear Lid Polycarbonate Enclosure, IP68, 120 mm x 300 mm x 200 mm
- RS Stock No.:
- 229-1114
- Distrelec Article No.:
- 302-16-565
- Mfr. Part No.:
- 1554XA2GYCL
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$117.30
(exc. GST)
$129.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $117.30 | - |
| 5 - 9 | $113.78 | 3% |
| 10 - 19 | $110.34 | 5% |
| 20 - 49 | $107.02 | 8% |
| 50 + | $103.79 | 11% |
*price indicative
- RS Stock No.:
- 229-1114
- Distrelec Article No.:
- 302-16-565
- Mfr. Part No.:
- 1554XA2GYCL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 120mm | |
| External Width | 200mm | |
| External Length | 300mm | |
| IP Rating | IP68 | |
| Colour | Light Grey | |
| Lid Colour | Clear | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1554 | |
| Standards/Approvals | cULus, RoHS | |
| Weight | 1.3kg | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 120mm | ||
External Width 200mm | ||
External Length 300mm | ||
IP Rating IP68 | ||
Colour Light Grey | ||
Lid Colour Clear | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1554 | ||
Standards/Approvals cULus, RoHS | ||
Weight 1.3kg | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
Hammond Series 1554 Enclosure, 119.9mm External Height - 1554XA2GYCL
This Hammond polycarbonate waterproof electrical enclosure provides a durable and protective casing for electronic components. With IP68 rating, it is suitable for outdoor use.
Features & Benefits
• Made from high-quality polycarbonate material for durability and longevity
• Clear lid for easy monitoring and access to components inside
• Gasketed lid design provides protection against oil, dust, and water, ensuring optimal performance
• Designed to meet NEMA Type 4X, 6, 6P, 12 & 13 ratings, exceeding IP ratings up to and including IP68
• Internal features include mounting options for printed circuit boards or DIN rail mounted components.
Applications
• Ideal for mounting printed circuit boards or DIN rail components in industrial automation settings
• Suitable for outdoor applications due to UV stabilised polycarbonate material
• Suitable for use in harsh environments where protection against oil, dust, and water is crucial
Can it withstand harsh outdoor environments?
Yes, it is designed with UV stabilised polycarbonate material for outdoor use.
Will it provide protection against water and dust?
It features a gasketed lid design that provides protection against oil, dust, and water.
Is it suitable for mounting printed circuit boards?
Internal features include mounting options for printed circuit boards or DIN rail mounted components.
- RS Stock No. 2291097
- Mfr. Part No. 1554VAL2GYCL
Each
$71.57
- RS Stock No. 2306491
- Mfr. Part No. 1554Y2GYCL
Each
$101.67
- RS Stock No. 2291029
- Mfr. Part No. 1554G2GYCL
Each
$38.83
- RS Stock No. 2291039
- Mfr. Part No. 1554JL2GYCL
Each
$37.99
Related links
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 300 mm, 240 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 300 mm, 200 mm
- Hammond 1554 Series Grey Polycarbonate & General Purpose ABS Enclosure 238.8 mm, 160 mm
- Hammond 1554 Series Grey Polycarbonate & General Purpose ABS Enclosure 180 mm, 120 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 300 mm, 238.8 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 200 mm, 119.4 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 88.9 mm, 88.9 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 104.9 mm, 104.9 mm












