Hammond 1550Z Series Black, Unpainted Aluminium General Purpose Enclosure, IP66, IK08, 121 mm x 121 mm x 82 mm

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$48.61

(exc. GST)

$53.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$48.61-
10 - 19$46.654%
20 +$44.718%

*price indicative

RS Stock No.:
228-7739
Mfr. Part No.:
1550Z137
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

General Purpose Enclosure

External Height

121mm

External Length

121mm

External Width

82mm

IP Rating

IP66

Colour

Black, Unpainted

Flanged

No

Shielding

Shielded

Hazardous Area Certification

UL, cUL

Series

1550Z

Mounting plate

Yes

Standards/Approvals

REACH

IK Rating

IK08

Gasket Material

One Piece Silicone Rubber

COO (Country of Origin):
TW
The Hammond 1550Z Series watertight diecast aluminium enclosure has thick wall.

Very economical - thick wall - diecast aluminium - watertight electronic instrument enclosure.

Rugged, diecast aluminium alloy (tough - yet easy to machine),

Two piece “tongue & groove” construction for protection against access of dust and water.

Ideal for repetitive opening and closing.

Easy to wall mount using “through box - blind hole” construction (on all sizes except: 1550Z102, 1550Z115 & 1550Z120). Access to blind holes is outside of gasket ring for superior protection (see photo features below).

Unpainted version is vibra finished for a smooth surface with no sharp edges.

Textured black version is coated with tough polyester powder for a lasting finish, even after machining. Finish is applied to the entire enclosure (inside & out)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy