Hammond Flanged 1590 Series Natural Natural Lid Aluminium Enclosure, IP54, 31 mm x 113 mm x 63 mm
- RS Stock No.:
- 233-3255
- Mfr. Part No.:
- 1590MF
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.70
(exc. GST)
$32.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $29.70 |
| 5 - 9 | $28.81 |
| 10 - 19 | $27.95 |
| 20 - 49 | $27.11 |
| 50 + | $26.30 |
*price indicative
- RS Stock No.:
- 233-3255
- Mfr. Part No.:
- 1590MF
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 31mm | |
| External Width | 63mm | |
| External Length | 113mm | |
| IP Rating | IP54 | |
| Colour | Natural | |
| Lid Colour | Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 31mm | ||
External Width 63mm | ||
External Length 113mm | ||
IP Rating IP54 | ||
Colour Natural | ||
Lid Colour Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 4.41x2.48x1.22 inch dimension.
Rugged
Low side wall draft angle
Standard versions are designed to meet IP54
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 113 mm, 60 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 114 mm, 63 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 101 mm, 51 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 51 mm, 51 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 93 mm, 39 mm
