Hammond Flanged 1590 Series Natural Natural Lid Aluminium Enclosure, IP65, 31 mm x 51 mm x 51 mm
- RS Stock No.:
- 229-1597
- Mfr. Part No.:
- 1590WLBF
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$26.30
(exc. GST)
$28.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $26.30 | - |
| 10 - 49 | $25.55 | 2% |
| 50 + | $24.51 | 6% |
*price indicative
- RS Stock No.:
- 229-1597
- Mfr. Part No.:
- 1590WLBF
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 31mm | |
| External Width | 51mm | |
| External Length | 51mm | |
| IP Rating | IP65 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 31mm | ||
External Width 51mm | ||
External Length 51mm | ||
IP Rating IP65 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond water tight die cast aluminium enclosure is suitable for electronic instruments which is tough, yet easy to machine. It comes with flanged bottom plate. Its lap joint construction provides protection against dust and splashing water. Gasket is supplied loose inside the enclosure and has adhesive backing for easy installation. Includes screws threaded into factory-tapped holes. It is natural in colour and has 51 x 51 x 31 mm dimensions. It is RoHS and REACH Compliant.
It has IP65 protection
It provides improved EMI/RFI shielding
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 51 mm, 51 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 101 mm, 51 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 51 mm, 51 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 112.4 mm, 60.5 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 92.6 mm, 38.5 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 50.6 mm, 50.4 mm
- Hammond 1590 Series Natural IP65 Flanged 25 mm 51 mm
- Hammond 1590 Series Black IP65 31 mm 51 mm
