Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure, IP65, 61 mm x 217 mm x 112 mm
- RS Stock No.:
- 228-7208
- Mfr. Part No.:
- 1590WR1FL
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $12.90
View bulk pricing optionsSubtotal (1 unit)*
$45.91
(exc. GST)
$50.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $45.91 | - |
| 10 - 49 | $44.62 | $12.90 |
| 50 + | $42.79 | $156.00 |
*price indicative
- RS Stock No.:
- 228-7208
- Mfr. Part No.:
- 1590WR1FL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 61mm | |
| External Length | 217mm | |
| External Width | 112mm | |
| IP Rating | IP65 | |
| Lid Colour | Natural | |
| Colour | Black | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 61mm | ||
External Length 217mm | ||
External Width 112mm | ||
IP Rating IP65 | ||
Lid Colour Natural | ||
Colour Black | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure with flanged lid belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
- RS Stock No. 2287111
- Mfr. Part No. 1590WBSFL
Each
$19.59
- RS Stock No. 2287081
- Mfr. Part No. 1590WB2FL
Each
$19.29
- RS Stock No. 2333281
- Mfr. Part No. 1590R1FL
Each
$42.58
- RS Stock No. 2287210
- Mfr. Part No. 1590WR1FLBK
Each
$56.07
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 217 mm, 112 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 112 mm, 61 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 192 mm, 112 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 217 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 217 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 217 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 217 mm, 188 mm
- Hammond 1590 Series Natural IP65 Flanged 61 mm 120 mm












