Hammond Flanged 1590 Series Black Natural Lid Aluminium Enclosure, IP65, 33 mm x 113 mm x 61 mm
- RS Stock No.:
- 228-7106
- Distrelec Article No.:
- 150-13-802
- Mfr. Part No.:
- 1590WBF
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$33.12
(exc. GST)
$36.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $33.12 | - |
| 10 - 49 | $31.79 | 4% |
| 50 + | $30.47 | 8% |
*price indicative
- RS Stock No.:
- 228-7106
- Distrelec Article No.:
- 150-13-802
- Mfr. Part No.:
- 1590WBF
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 33mm | |
| External Width | 61mm | |
| External Length | 113mm | |
| IP Rating | IP65 | |
| Lid Colour | Natural | |
| Colour | Black | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 33mm | ||
External Width 61mm | ||
External Length 113mm | ||
IP Rating IP65 | ||
Lid Colour Natural | ||
Colour Black | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure with flanged base belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
- RS Stock No. 2287107
- Mfr. Part No. 1590WBFBK
Each
$34.40
- RS Stock No. 2287150
- Mfr. Part No. 1590WG2F
Each
$31.35
- RS Stock No. 2287111
- Mfr. Part No. 1590WBSFL
Each
$19.20
- RS Stock No. 2287241
- Mfr. Part No. 1590WYFL
Each
$31.69
Related links
- Hammond 1590BF Series Natural IP65 Flanged 33 mm 61 mm
- Hammond 1590BF Series Black Die Cast Aluminium Enclosure 113 mm, 60 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590HF Series Natural IP65 Flanged 33 mm 38 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 93 mm, 39 mm












