Hammond Flanged 1590 Series Black Black Lid Aluminium Enclosure, IP65, 33 mm x 93 mm x 39 mm
- RS Stock No.:
- 228-7073
- Mfr. Part No.:
- 1590WAF
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.18
(exc. GST)
$29.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $27.18 |
| 10 - 49 | $26.09 |
| 50 + | $25.00 |
*price indicative
- RS Stock No.:
- 228-7073
- Mfr. Part No.:
- 1590WAF
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 33mm | |
| External Length | 93mm | |
| External Width | 39mm | |
| IP Rating | IP65 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 33mm | ||
External Length 93mm | ||
External Width 39mm | ||
IP Rating IP65 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure with flanged base belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 93 mm, 39 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 93 mm, 39 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 93 mm, 39 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 93 mm, 39 mm
- Hammond 1590 Series Natural IP65 Flanged 33 mm 50 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 122 mm, 39 mm
- Hammond 1590A Series Black Die Cast Aluminium Enclosure 93 mm, 39 mm
- Hammond 1590 Series Black IP65 Flanged 33 mm 50 mm
