Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure, IP65, 69 mm x 188 mm x 188 mm
- RS Stock No.:
- 228-7146
- Mfr. Part No.:
- 1590WFFBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$76.40
(exc. GST)
$84.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $76.40 |
| 10 - 49 | $74.25 |
| 50 + | $71.18 |
*price indicative
- RS Stock No.:
- 228-7146
- Mfr. Part No.:
- 1590WFFBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 69mm | |
| External Width | 188mm | |
| External Length | 188mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 69mm | ||
External Width 188mm | ||
External Length 188mm | ||
IP Rating IP65 | ||
Colour Black | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond watertight diecast enclosure with flanged base belongs to 1590 series. It is available in black colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
- RS Stock No. 2256370
- Mfr. Part No. 1590WFBK
Each
$65.05
- RS Stock No. 2287131
- Mfr. Part No. 1590WDDF
Each
$49.55
- RS Stock No. 2287140
- Mfr. Part No. 1590WEF
Each
$60.17
- RS Stock No. 2287130
- Mfr. Part No. 1590WDDBK
Each
$48.17
Related links
- Hammond 1590 Series Natural Stainless Steel Die Cast Aluminium Enclosure 188 mm, 188 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 217 mm, 188 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 188 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 188 mm, 120 mm












