Hammond Flanged 1590 Series Black Aluminium Enclosure, IP65, 39 mm x 188 mm x 120 mm
- RS Stock No.:
- 228-7131
- Mfr. Part No.:
- 1590WDDF
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$49.55
(exc. GST)
$54.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $49.55 |
| 10 - 49 | $48.18 |
| 50 + | $46.20 |
*price indicative
- RS Stock No.:
- 228-7131
- Mfr. Part No.:
- 1590WDDF
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 39mm | |
| External Length | 188mm | |
| External Width | 120mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 39mm | ||
External Length 188mm | ||
External Width 120mm | ||
IP Rating IP65 | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond watertight diecast enclosure with flanged base belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 188 mm, 188 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 217 mm, 188 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 116 mm, 77 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 113 mm, 61 mm
