Hammond Flanged 1590 Series Black Aluminium Enclosure, IP65, 33 mm x 93 mm x 39 mm
- RS Stock No.:
- 228-7074
- Mfr. Part No.:
- 1590WAFBK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $12.20
View bulk pricing optionsSubtotal (1 unit)*
$30.85
(exc. GST)
$33.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $30.85 | - |
| 10 - 49 | $29.63 | $12.20 |
| 50 + | $28.39 | $123.00 |
*price indicative
- RS Stock No.:
- 228-7074
- Mfr. Part No.:
- 1590WAFBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 33mm | |
| External Width | 39mm | |
| External Length | 93mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 33mm | ||
External Width 39mm | ||
External Length 93mm | ||
IP Rating IP65 | ||
Colour Black | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond watertight diecast enclosure with flanged base belongs to 1590 series. It is available in black colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 93 mm, 39 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 93 mm, 39 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 93 mm, 39 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 122 mm, 39 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 93 mm, 39 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 116 mm, 77 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Natural IP65 Flanged 33 mm 50 mm
